NTN 6807JR 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- RS Stock No.:
- 704-696
- Mfr. Part No.:
- 6807JR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,137.46
(exc. VAT)
PHP3,513.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,137.46 |
*price indicative
- RS Stock No.:
- 704-696
- Mfr. Part No.:
- 6807JR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 4.05kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.45kN | |
| Series | 6813 | |
| Bore Type | Round | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 4.05kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.45kN | ||
Series 6813 | ||
Bore Type Round | ||
Limiting Speed 13000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 47mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for exceptional performance and reliability in radial applications. Designed with an open configuration and a pressed steel cage, it provides superior durability and ease of maintenance. Its internal diameter of 35 mm and external diameter of 47 mm make it highly adaptable for various industrial applications, while the bearing width of 7 mm ensures optimal space efficiency. The radial contact design enhances load distribution, making it Ideal for high-load scenarios. With a low mass of 0.029 kg, this bearing contributes to overall energy efficiency and reduced wear, ensuring longevity and reduced operational costs.
Robust open design facilitates easy lubrication access
Highly adaptable dimensions support diverse installation needs
Radial contact configuration improves load handling capabilities
Pressed steel cage construction provides added durability
Dynamic load capacity of 5450000 mN supports heavy-duty applications
Fatigue limit load of 268000 mN ensures long-term reliability
Operating temperature range from 233.15 K to 393.15 K accommodates varied environments
Min fillet radius of 0.3 mm enhances structural integrity
Lightweight design minimises energy consumption in machinery
Related links
- SKF 61807 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- RS PRO 61807 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- SKF 61807-2RS1 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- FAG 61807-2Z-HLC 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- FAG 61807-2RSR-HLC 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- RS PRO 61807-2RS 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- NSK 6807DD 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- NTN 6807JRLLU/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 47 mm OD
