NSK 6313DDUC3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- RS Stock No.:
- 639-960
- Mfr. Part No.:
- 6313DDUC3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP8,596.54
(exc. VAT)
PHP9,628.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,596.54 |
*price indicative
- RS Stock No.:
- 639-960
- Mfr. Part No.:
- 6313DDUC3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 60kN | |
| Dynamic Load Rating | 102kN | |
| Bore Type | Round | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 60kN | ||
Dynamic Load Rating 102kN | ||
Bore Type Round | ||
Limiting Speed 3400rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 140mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearings are designed to support radial and axial loads in both directions, ensuring exceptional operational reliability in various applications. Featuring a Compact yet robust design, this product excels in environments requiring high speed and low noise, driven by its capability to withstand dynamic loads of up to 102,000 N. With a bore diameter of 65 mm and an outside diameter of 140 mm, it is an Ideal choice for machinery, motors, and other rotating equipment. Constructed for longevity, the bearing maintains function even under challenging conditions, enhancing productivity and reducing downtime in your operations.
Boasts a Basic dynamic load rating of 102,000 N for superior performance
Accommodates high speeds of up to 3,400 min-1, perfect for fast-moving applications
Made with a chamfer dimension of 2.1 mm, facilitating easier installation and maintenance
Features multiple abutment dimensions, ensuring compatibility with various shaft and housing sizes
Constructed to maintain functionality under load with a static load rating of 60,000 N
Includes a ball diameter of 23.812 mm, optimising load distribution for enhanced durability
Contains eight high-quality balls, further ensuring stability and reducing wear over time
Designed with minimal snap ring recess for simplified assembly in confined spaces
Related links
- NSK 7313BEAWSUB 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NSK 6313C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NSK 6313DDU 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NSK 7313BEAT85 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NSK 7313BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SNR 6313 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 313 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SNR 6313NR 1 Row Ball Bearing - 65 mm ID, 140 mm OD
