NSK 6313DDU 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- RS Stock No.:
- 639-959
- Mfr. Part No.:
- 6313DDU
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP9,456.19
(exc. VAT)
PHP10,590.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,456.19 |
*price indicative
- RS Stock No.:
- 639-959
- Mfr. Part No.:
- 6313DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 60kN | |
| Dynamic Load Rating | 102kN | |
| Bore Type | Round | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 60kN | ||
Dynamic Load Rating 102kN | ||
Bore Type Round | ||
Limiting Speed 3400rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 140mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is expertly designed for high-speed and efficient operation in various applications. Its robust construction features a bore diameter of 65 mm and an outside diameter of 140 mm, ensuring compatibility with standard shaft sizes. With a width of 33 mm, this bearing effectively supports radial and axial loads while maintaining low friction for optimal performance. The essential chamfer dimension enhances its installation flexibility, making it a reliable choice for both industrial and automotive uses.
Basic dynamic load rating of 102,000 N for superior performance under challenging conditions
Static load rating of 60,000 N, enabling it to handle substantial stationary loads with ease
Optimised for grease lubrication, allowing for maintenance-free operation at speeds up to 3,400 min-1
Diameter dimensions include a minimum shaft abutment of 76 mm and a maximum of 129 mm, catering to diverse assembly needs
Features a Compact width of 33 mm, providing versatility in constrained space environments
Radius of shaft or housing fillet at 2 mm, facilitating smoother transitions and reducing stress concentrations
Incorporates eight balls for enhanced load distribution and durability, ensuring long-lasting performance
Ball diameter of 23.812 mm, tailored for optimal balance between strength and efficiency
Related links
- NSK 6313DDUC3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NSK 7313BEAWSUB 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NSK 6313C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NSK 7313BEAT85 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NSK 7313BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SKF 313 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SNR 6313 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- FAG 6313-C-C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
