NSK 6313C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- RS Stock No.:
- 639-958
- Mfr. Part No.:
- 6313C3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP6,620.69
(exc. VAT)
PHP7,415.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,620.69 |
*price indicative
- RS Stock No.:
- 639-958
- Mfr. Part No.:
- 6313C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 59800N | |
| Dynamic Load Rating | 97.7kN | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 59800N | ||
Dynamic Load Rating 97.7kN | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 5600rpm | ||
Bearing Type Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is engineered for precision and reliability, making it an essential component for a variety of machinery. This bearing features a robust construction that accommodates both radial and axial loads, ensuring optimal performance in demanding applications. With its open design, it allows for easy lubrication and maintenance, enhancing longevity and efficiency. Designed for high-speed operations, it supports a dynamic load of 103 million mN, while also maintaining stability under varying temperature conditions with a range from 233.15 K to 393.15 K. Its precise internal dimensions make it suitable for innovative engineering solutions across multiple industries.
Constructed with a pressed steel cage for increased durability
Designed to handle high dynamic and static loads effectively
Featuring a minimum fillet radius of 2.1 mm for enhanced performance
Operates efficiently within a temperature range suitable for diverse applications
The bearing's mass of 2.08 kg ensures stability during motion
Capable of supporting high-speed operations with oil and grease lubrication limits
Achieves optimal radial clearance with a C3 class rating
Maximises performance longevity with minimal maintenance needs
Related links
- SNR 6313C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NSK 6313DDUC3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NSK 7313BEAWSUB 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NSK 6313DDU 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NSK 7313BEAT85 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- NSK 7313BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- SNR 6313 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 313 1 Row Ball Bearing - 65 mm ID, 140 mm OD
