FAG 6403-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 62 mm OD
- RS Stock No.:
- 312-742
- Mfr. Part No.:
- 6403-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,610.32
(exc. VAT)
PHP2,923.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,610.32 |
*price indicative
- RS Stock No.:
- 312-742
- Mfr. Part No.:
- 6403-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Steel Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 11.5kN | |
| Dynamic Load Rating | 23.8kN | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Cylindrical | |
| Series | 64 | |
| Limiting Speed | 16200rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Steel Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 11.5kN | ||
Dynamic Load Rating 23.8kN | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Cylindrical | ||
Series 64 | ||
Limiting Speed 16200rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- PT
Schaeffler Series 64 Deep Groove Ball Bearing, 17mm Bore, 62mm Outside Diameter - 6403-C3
This deep groove ball bearing is designed to support radial and axial loads in rotating assemblies where a cylindrical bore and open ends are required. It conforms to ISO 492:2023 standards and is suitable for installations that demand a single-row configuration with controlled internal clearance for predictable operating behaviour.
Features and Benefits:
• Steel sheet-metal cage reduces rotational friction and heat
• C3 internal clearance compensates for thermal expansion
• Dynamic load 23.8 kN enhances sustained load performance
• Static load 11.5 kN provides resistance to stationary loading
• Limiting speed 16,200 rpm permits high-speed operation
• C3 internal clearance compensates for thermal expansion
• Dynamic load 23.8 kN enhances sustained load performance
• Static load 11.5 kN provides resistance to stationary loading
• Limiting speed 16,200 rpm permits high-speed operation
Applications
• Suitable for electric motor spindle support
• Ideal for conveyor roller assemblies
• Used with gearbox input shafts requiring cylindrical bores
• Can be used for pump and fan rotating elements
• Ideal for conveyor roller assemblies
• Used with gearbox input shafts requiring cylindrical bores
• Can be used for pump and fan rotating elements
What bore Interface does it provide for shaft mounting?
It has a cylindrical bore enabling slip-fit or interference-fit installation depending on shaft tolerance and mounting method.
How does the cage material affect bearing maintenance?
The steel sheet-metal cage offers dimensional stability and can tolerate routine lubrication regimes while resisting deformation under operational loads.
What clearance is specified for thermal and load conditions?
The bearing is manufactured with C3 internal clearance to allow for increased operating temperatures and shaft expansion without preload.
Which raceway form is employed in the bearing design?
Both inner and outer rings feature deep-grooved raceways to guide rolling elements and sustain combined load directions.
Are the bearing ends sealed or exposed?
The design is open-ended, allowing external lubrication access and Visual inspection of the rolling elements.
Related links
- SKF 6403/C3 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- FAG 6206-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- FAG 6305-C-2Z-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- FAG 63007-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG 62305-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6403ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 62 mm OD
- FAG 6003-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- FAG 6403 1 Row Ball Bearing - 17 mm ID, 62 mm OD
