FAG 6403 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- RS Stock No.:
- 310-610
- Mfr. Part No.:
- 6403
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,610.32
(exc. VAT)
PHP2,923.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,610.32 |
*price indicative
- RS Stock No.:
- 310-610
- Mfr. Part No.:
- 6403
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 11500N | |
| Dynamic Load Rating | 23800N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 16200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 11500N | ||
Dynamic Load Rating 23800N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 16200rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- PT
The FAG Deep Groove Ball Bearing is expertly designed to meet the demands of modern applications, providing a robust solution for radial loads. The product showcases exceptional performance, featuring a steel sheet metal cage that ensures durability and reliability. With a carefully engineered internal clearance and optimal sealing configuration, this bearing minimises maintenance requirements and enhances operational efficiency. It suits a variety of setups, particularly where space is at a premium, without compromising on quality.
Offers impressive limiting speed for efficient operation
Lightweight design facilitates easy installation and handling
Facilitates radial load handling without the need for additional seals
Related links
- SKF 6403 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- FAG 6403-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 62 mm OD
- SKF 6403-2RS1 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- SKF 6403/C3 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- SKF 6403-2RS1/C3 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- FAG 7305-B-XL-TVP 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- NTN 6403C3 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- NTN 6403ZZ/5K 1 Row Ball Bearing - 17 mm ID, 62 mm OD
