NTN 6403ZZ/5K 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- RS Stock No.:
- 706-713
- Mfr. Part No.:
- 6403ZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,246.08
(exc. VAT)
PHP2,515.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,246.08 |
*price indicative
- RS Stock No.:
- 706-713
- Mfr. Part No.:
- 6403ZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 10800N | |
| Dynamic Load Rating | 25.2kN | |
| Bore Type | Round | |
| Series | 640 | |
| Limiting Speed | 2334rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 10800N | ||
Dynamic Load Rating 25.2kN | ||
Bore Type Round | ||
Series 640 | ||
Limiting Speed 2334rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is meticulously engineered for optimal reliability and performance in a range of applications. Designed with precision, this bearing features a pressed steel cage and shields on both sides to ensure durability and efficiency. Its radial contact design allows for smooth motion under various load conditions, making it an Ideal choice for both industrial and mechanical uses. The Compact dimensions, with an internal diameter of 17 mm and an external diameter of 62 mm, make it suitable for space-constrained environments. Perfecting the balance between load capacity and speed, this bearing ensures seamless functionality across diverse operations.
Robust pressed steel cage enhances durability and improves load distribution
Shields on both sides provide superior protection against contaminants and lubrication loss
Radial contact design allows for effective performance under varied load conditions
Compact dimensions facilitate ease of installation even in tight spaces
Dynamic load capacity of 25,200,000 mN ensures reliable performance
Static load capacity of 10,800,000 mN supports heavy-duty applications without compromising safety
Fatigue limit load of 840,000 mN ensures prolonged lifespan under repeated stress
Grease lubrication limit speed of 84,000 °/s enables efficient high-speed operations
Operating temperature range from -40 °C to 150 °C allows versatility in different environments
Related links
- NTN 6403ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 62 mm OD
- NTN 6403C3 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- NTN 6206LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6305LLBC3/5K 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6908LLBC3/5K 1 Row Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6206LLUNR/5K 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206ZZC2/5K 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6908LLB/5K 1 Row Ball Bearing - 40 mm ID, 62 mm OD
