NTN 6206LLUNR/5K 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 704-720
- Mfr. Part No.:
- 6206LLUNR/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,048.59
(exc. VAT)
PHP2,294.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,048.59 |
*price indicative
- RS Stock No.:
- 704-720
- Mfr. Part No.:
- 6206LLUNR/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 11.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 21.6kN | |
| Bore Type | Round | |
| Series | 6206 | |
| Limiting Speed | 7300rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 11.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 21.6kN | ||
Bore Type Round | ||
Series 6206 | ||
Limiting Speed 7300rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is engineered for exceptional performance in high-demand applications. Designed to support radial loads, this robust bearing features a pressed steel cage and dual contact Seals for superior protection against contaminants. With an internal diameter of 30 mm and an external diameter of 62 mm, it ensures a smooth, efficient operation even under varying loads. Ideally suited for precision engineering tasks, this bearing brings reliability and longevity to machinery, making it an essential component for any production line.
Designed with a deep groove structure to handle high radial loads
Features a pressed steel cage that provides optimal durability
Incorporates contact Seals on both sides to guard against dirt and moisture
Robust design supports a dynamic load capacity of 21600000 mN
Static load capacity rated at 11300000 mN for added reliability
Specially engineered to perform effectively at a maximum operating temperature of 383.15 °K
Offers a unique radial clearance class of CN for versatile application use
Ensures reduced friction with a min fillet radius of 1 mm and smooth surface finish
Dimensions include a minim shoulder diameter of 35 mm and a maximum of 57 mm to fit various setups
Related links
- NTN 6206LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206ZZC2/5K 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLUNRC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206ZZC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLUCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206ZZNR/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLBCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
