NTN 6206LLBCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 704-717
- Mfr. Part No.:
- 6206LLBCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,253.22
(exc. VAT)
PHP1,403.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,253.22 |
*price indicative
- RS Stock No.:
- 704-717
- Mfr. Part No.:
- 6206LLBCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 11.3kN | |
| Dynamic Load Rating | 21.6kN | |
| Bore Type | Round | |
| Limiting Speed | 7300rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 11.3kN | ||
Dynamic Load Rating 21.6kN | ||
Bore Type Round | ||
Limiting Speed 7300rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN deep groove ball bearing is engineered for precision and reliability in demanding applications. Designed with a robust pressed steel cage and contact Seals on both sides, this bearing ensures efficient operation by reducing contaminants, thereby prolonging lifespan. The dynamic and static load capacities provide an assurance of performance under pressure, making it Ideal for various industrial tasks. Its carefully calibrated internal dimensions and optimal mass contribute to its operational effectiveness, catering to a range of mechanical systems. With an operational temperature limit that extends from a minimum of 248.15 °K to a maximum of 383.15 °K, this product is suitable for a diverse array of thermal environments.
Single row design optimises space and efficiency
Robust pressed steel cage enhances durability and performance
Contact Seals on both sides protect against contaminants
Dynamic load capacity of 21600000 mN supports heavy loads
Static load capacity of 11300000 mN ensures reliability under stationary conditions
Optimised mass of 0.199 kg aids in overall system efficiency
Min internal and external diameters promote compatibility in diverse applications
Operating temperature range up to 383.15 °K for versatility in machinery
Fatigue limit load of 795000 mN offers peace of mind during long term use
Min fillet radius of 1 mm contributes to effective installation and fitting
Related links
- NTN 6206LLUNRC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206ZZC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLUCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206ZZNR/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 63206LLU/2AS 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6305ZZC4/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
