NTN 6206LLUNRC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 704-721
- Mfr. Part No.:
- 6206LLUNRC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,048.59
(exc. VAT)
PHP2,294.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,048.59 |
*price indicative
- RS Stock No.:
- 704-721
- Mfr. Part No.:
- 6206LLUNRC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 11.3kN | |
| Dynamic Load Rating | 21.6kN | |
| Bore Type | Round | |
| Limiting Speed | 7300rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 11.3kN | ||
Dynamic Load Rating 21.6kN | ||
Bore Type Round | ||
Limiting Speed 7300rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed to deliver high performance in various applications. Featuring a radial contact design, this bearing combines a pressed steel cage with snap rings and contact Seals on both sides, ensuring robust and reliable operation. With an internal diameter of 30 mm and an external diameter of 62 mm, it provides excellent load capacity and stability. Designed for harsh conditions, this bearing offers superior performance with high dynamic load and static load ratings. Additionally, its Advanced design minimizes friction, allowing for smooth operation and longevity.
Internal diameter of 30 mm enhances fitting compatibility
External diameter of 62 mm ensures a strong support for the rotating components
Robust structure is strengthened by a pressed steel cage for enhanced durability
Sealing on both sides prevents contamination and retains lubrication
Dynamic load capacity of 21600000 mN allows for the handling of significant forces
Static load rating of 11300000 mN ensures stability under non-moving conditions
Operating temperature range from -25 °C to 110 °C supports diverse environments
Lightweight at 0.199 kg promoting efficiency in application
Designed with a fatigue limit load of 795000 mN for extended service life
Related links
- NTN 6206ZZC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLBCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206ZZNR/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLUCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 63206LLU/2AS 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6305ZZC4/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
