SKF 6403-2RS1/C3 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- RS Stock No.:
- 461-369
- Mfr. Part No.:
- 6403-2RS1/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP7,473.58
(exc. VAT)
PHP8,370.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,473.58 |
*price indicative
- RS Stock No.:
- 461-369
- Mfr. Part No.:
- 6403-2RS1/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | 25 μm | |
| Static Load Rating | 10.8kN | |
| Dynamic Load Rating | 22.9kN | |
| Bore Type | Cylindrical | |
| Series | 6403 | |
| Standards/Approvals | No | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance 25 μm | ||
Static Load Rating 10.8kN | ||
Dynamic Load Rating 22.9kN | ||
Bore Type Cylindrical | ||
Series 6403 | ||
Standards/Approvals No | ||
Limiting Speed 8500rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 6403-2RS1 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- SKF 6403/C3 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- SKF 6403 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- SKF 6206-2RS1/C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6305-2RS1/C3 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SKF 6007-2RS1/C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SKF 62206-2RS1/C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- FAG 6403-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 62 mm OD
