RS PRO Male 3.5 mm Jack to Female 6.35 mm Jack Aux Cable, Black, 5 m
- RS Stock No.:
- 802-817
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,713.56
(exc. VAT)
PHP3,039.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,713.56 | - |
| 10 + | PHP2,496.88 | 7% |
*price indicative
- RS Stock No.:
- 802-817
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | 3.5 mm Jack | |
| Product Type | Aux Cable | |
| Connector Type B | 6.35 mm Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A 3.5 mm Jack | ||
Product Type Aux Cable | ||
Connector Type B 6.35 mm Jack | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO Aux Cable is an essential audio accessory is designed for seamless connectivity in professional audio, visual, or lighting setups. Its robust design ensures high-quality sound output, making it Ideal for various applications.
Designed with two stereo 3.5mm jack connectors for versatile connections
Offers strain relief to prevent splitting or damage during use
Durable PVC outer sheath ensures flexibility and longevity
Available in multiple lengths for tailored convenience
Related links
- RS PRO Male 6.35 mm Jack to Female 6.35 mm Jack Aux Cable 5 m
- RS PRO Male 3.5 mm Jack to Female 6.35 mm Jack Aux Cable 2 m
- RS PRO Male 3.5 mm Jack to Female 6.35 mm Jack Aux Cable 3 m
- RS PRO Male RCA to Male 3.5 mm Stereo Jack Aux Cable 2 m
- RS PRO Male RCA to Male 3.5 mm Stereo Jack Aux Cable 1 m
- RS PRO Male 6.35 mm Stereo Jack to Female 6.35 mm Stereo Jack Auxiliary Cable 5 m
- 3M FL6CE Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Aux Cable 3.5 mm 7000108359
- RS PRO Male 3.5 mm Stereo Jack to Female 3.5 mm Stereo Jack Auxiliary Cable 5 m
