RS PRO Male RCA to Male 3.5 mm Stereo Jack Aux Cable, Black, 2 m
- RS Stock No.:
- 802-821
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save PHP1,733.40
View bulk pricing optionsSubtotal (1 unit)*
PHP2,171.40
(exc. VAT)
PHP2,431.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,171.40 | - |
| 10 + | PHP1,998.06 | PHP1,733.40 |
*price indicative
- RS Stock No.:
- 802-821
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Aux Cable | |
| Connector Type A | RCA | |
| Connector Type B | 3.5 mm Stereo Jack | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Aux Cable | ||
Connector Type A RCA | ||
Connector Type B 3.5 mm Stereo Jack | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO cable assembly transmits high-quality audio signals through a jack to two RCA plugs, Ideal for connecting portable devices with stereo receivers.
Equipped with a standard 3.5mm male jack plug for compatibility with auxiliary inputs
Features two RCA plug connections, coloured red and black for right and left audio channels
Sheathed in PVC for enhanced wear resistance and durability
Related links
- RS PRO Male RCA to Male 3.5 mm Stereo Jack Aux Cable 1 m
- 3M FL6CE Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Aux Cable 3.5 mm 7000108359
- RS PRO Male 3.5 mm Jack to Female 6.35 mm Jack Aux Cable 2 m
- RS PRO Plug to 3.5 mm Stereo Jack Aux Cable 3 m
- Van Damme Rean NYS373 Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 3 m 103-326-704
- Okdo Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 2 m J3.5-2RA-2
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 10 m
- RS PRO Male 3.5 mm Stereo Jack to Male RCA x 2 Auxiliary Cable 3 m
