RS PRO Male RCA to Male 3.5 mm Stereo Jack Aux Cable, Black, 1 m

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP1,617.25

(exc. VAT)

PHP1,811.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,617.25-
10 +PHP1,488.177%

*price indicative

RS Stock No.:
802-820
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Aux Cable

Connector Type A

RCA

Connector Type B

3.5 mm Stereo Jack

Connector Gender A

Male

Connector Gender B

Male

Length

1m

Jacket Colour

Black

Jacket Material

Polyurethane/PVC

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RS PRO cable assembly transmits high-quality audio signals by connecting portable devices to stereo receivers, featuring a 3.5mm male jack plug and dual RCA connections for effective audio channel separation.

Includes Male RCA connectors for right and left audio channels

Standard 3.5mm male jack plug fits compatible auxiliary inputs

Cable assembly is sheathed in Durable PVC for enhanced wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy