RS PRO Male RCA to Male RCA Aux Cable, Black, 1 m
- RS Stock No.:
- 802-818
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save PHP866.70
View bulk pricing optionsSubtotal (1 unit)*
PHP1,083.39
(exc. VAT)
PHP1,213.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,083.39 | - |
| 10 + | PHP996.72 | PHP866.70 |
*price indicative
- RS Stock No.:
- 802-818
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Aux Cable | |
| Connector Type A | RCA | |
| Connector Type B | RCA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Aux Cable | ||
Connector Type A RCA | ||
Connector Type B RCA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO RCA audio cable provides a high-quality connection Ideal for stereo systems, featuring dual phono plugs to cater to multiple audio setups effortlessly.
Male RCA connectors in red and black ensure clear audio transmission
Robust PVC coating enhances durability and reliability
Suitable for various applications including professional audio setups
Built-in strain relief adds extra protection against wear
Related links
- RS PRO Male RCA to Male RCA Aux Cable 2 m
- RS PRO Male RCA to Male 3.5 mm Stereo Jack Aux Cable 1 m
- RS PRO Male 3.5mm Stereo Jack to Male RCA x 2 Aux Cable 1.5m
- RS PRO Male RCA to Male RCA Cable 1 m
- RS PRO Male RCA to Male RCA Auxiliary Cable 1 m
- RS PRO Male RCA to 3.5 mm Stereo Jack Auxiliary Cable 1 m
- RS PRO Male RCA to Male RCA RCA Cable 1.2 m
- RS PRO Male RCA to Male 3.5 mm Stereo Jack Aux Cable 2 m
