3M FL6CE Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Aux Cable, Black, 3.5 mm 7000108359

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP1,595.60

View bulk pricing options

Subtotal (1 unit)*

PHP1,998.84

(exc. VAT)

PHP2,238.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,998.84-
10 +PHP1,839.28PHP1,595.60

*price indicative

RS Stock No.:
766-042
Mfr. Part No.:
7000108359
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Connector Type A

3.5 mm Stereo Jack

Product Type

Aux Cable

Connector Type B

3.5 mm Stereo Jack

Connector Gender A

Male

Connector Gender B

Male

Length

3.5mm

Jacket Colour

Black

Standards/Approvals

No

Series

FL6CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The 3M Cable to connect select 3M™ PELTOR™ Headsets to consumer devices utilizing a 3.5mm jack.

3.5mm to 3.5mm stereo connection cable

Cable with 3.5mm stereo plug

For use with select 3M™ PELTOR™ Headsets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy