RS PRO Male 3.5 mm Jack to Female 6.35 mm Jack Aux Cable, Black, 3 m

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP1,603.42

(exc. VAT)

PHP1,795.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,603.42-
10 +PHP1,475.267%

*price indicative

RS Stock No.:
802-816
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Aux Cable

Connector Type A

3.5 mm Jack

Connector Type B

6.35 mm Jack

Connector Gender A

Male

Connector Gender B

Female

Length

3m

Jacket Colour

Black

Jacket Material

Polyurethane/PVC

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RS PRO cable assembly is essential for audio and Visual connections, is designed to deliver reliable performance in professional setups while ensuring flexibility and durability.

Features two stereo 3.5mm jack connectors for versatile connectivity

Includes strain relief for enhanced protection against wear and damage

Constructed with a Durable PVC outer sheath for added flexibility

Offers superior audio sound output for varied applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy