Nichicon 150 μF Capacitor 20V dc, Radial, Through Hole - PLX1D151MDL1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP229.85

(exc. VAT)

PHP257.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP229.85-
10 - 49PHP222.962%
50 - 99PHP216.265%
100 - 199PHP209.768%
200 +PHP203.4711%

*price indicative

RS Stock No.:
763-9692
Mfr. Part No.:
PLX1D151MDL1
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

150μF

Voltage

20V dc

Mount Type

Radial, Through Hole

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

125°C

Lead Pitch

3.5mm

Lifetime

3000 h

Series

LX

Equivalent Series Resistance ESR

26

Leakage Current

600μA

Ripple Current

2.3A

Tolerance

±20 %

COO (Country of Origin):
JP

LX Series


Design for use in areas that require high reliability, high voltage, low ESR and high ripple currents

Also has a long life at 125°C

Suitable for lead free flow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy