Nichicon 150 μF Capacitor 20V dc, Radial, Through Hole - PLX1D151MDL1
- RS Stock No.:
- 173-3393
- Mfr. Part No.:
- PLX1D151MDL1
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 box of 200 units)*
PHP29,240.20
(exc. VAT)
PHP32,749.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 200 + | PHP146.201 | PHP29,240.20 |
*price indicative
- RS Stock No.:
- 173-3393
- Mfr. Part No.:
- PLX1D151MDL1
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 150μF | |
| Product Type | Capacitor | |
| Voltage | 20V dc | |
| Mount Type | Radial, Through Hole | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 3000 h | |
| Leakage Current | 600μA | |
| Ripple Current | 2.3A | |
| Series | LX | |
| Equivalent Series Resistance ESR | 26 | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 150μF | ||
Product Type Capacitor | ||
Voltage 20V dc | ||
Mount Type Radial, Through Hole | ||
Height 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 3.5mm | ||
Lifetime 3000 h | ||
Leakage Current 600μA | ||
Ripple Current 2.3A | ||
Series LX | ||
Equivalent Series Resistance ESR 26 | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- JP
LX Series
Design for use in areas that require high reliability, high voltage, low ESR and high ripple currents
Also has a long life at 125°C
Suitable for lead free flow soldering
Related links
- Nichicon 150 μF Capacitor 20V dc Through Hole - PLX1D151MDL1
- Nichicon 100 μF Aluminium Electrolytic Capacitor 20V dc Through Hole Radial Lead
- Nichicon 100 μF Aluminium Electrolytic Capacitor 20V dc Through Hole - RNS1D101MDN1PH Radial Lead
- Nichicon 270 μF Capacitor 20V dc Through Hole Radial Lead
- Nichicon 270 μF Capacitor 20V dc Through Hole - PLX1D271MDL1 Radial Lead
- Nichicon 150 μF Surface Polymer Capacitor, 20V dc
- Nichicon 150 μF Capacitor 25V dc Through Hole PC Pin
- Nichicon 150 μF Capacitor 420V dc Through Hole - UCPW6151MHD Radial Lead
