Nichicon 270 μF Capacitor 20V dc, Radial, Through Hole - PLX1D271MDL1 Radial Lead
- RS Stock No.:
- 167-1398
- Mfr. Part No.:
- PLX1D271MDL1
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 box of 200 units)*
PHP36,151.20
(exc. VAT)
PHP40,489.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 26, 2027
Units | Per Unit | Per Box* |
|---|---|---|
| 200 + | PHP180.756 | PHP36,151.20 |
*price indicative
- RS Stock No.:
- 167-1398
- Mfr. Part No.:
- PLX1D271MDL1
- Manufacturer:
- Nichicon
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 270μF | |
| Voltage | 20V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Box | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 13mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.8A | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 5mm | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 24mΩ | |
| Series | LX | |
| Automotive Standard | No | |
| Leakage Current | 1.1mA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 270μF | ||
Voltage 20V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Box | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 13mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.8A | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 5mm | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 24mΩ | ||
Series LX | ||
Automotive Standard No | ||
Leakage Current 1.1mA | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
LX Series
Related links
- Nichicon 270 μF Capacitor 20V dc Through Hole Radial Lead
- Nichicon 100 μF Aluminium Electrolytic Capacitor 20V dc Through Hole Radial Lead
- Nichicon 100 μF Aluminium Electrolytic Capacitor 20V dc Through Hole - RNS1D101MDN1PH Radial Lead
- Nichicon 150 μF Capacitor 20V dc Through Hole - PLX1D151MDL1
- Nichicon 270 μF Capacitor 63V dc Through Hole Radial Lead
- Nichicon 270 μF Capacitor 63V dc Through Hole - UPW1J271MHD Radial Lead
- Nichicon 270 μF Polymer Capacitor, 20V dc
- Nichicon 1000 μF Capacitor 6.3V dc Through Hole Radial Lead
