Nichicon 270 μF Capacitor 20V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP66.00

View bulk pricing options

Subtotal (1 unit)*

PHP312.17

(exc. VAT)

PHP349.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP312.17-
10 - 49PHP305.57PHP66.00
50 - 99PHP295.10PHP853.50
100 - 199PHP283.57PHP2,860.00
200 +PHP271.38PHP8,158.00

*price indicative

RS Stock No.:
763-9696
Mfr. Part No.:
PLX1D271MDL1
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

270μF

Voltage

20V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Box

Polarity

Polar

Height

12.5mm

Length

13mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

2.8A

Maximum Operating Temperature

125°C

Lifetime

3000 h

Lead Pitch

5mm

Standards/Approvals

RoHS

Series

LX

Leakage Current

1.1mA

Tolerance

±20 %

Automotive Standard

No

Equivalent Series Resistance ESR

24mΩ

Dissipation Factor

12%

COO (Country of Origin):
JP

LX Series


Design for use in areas that require high reliability, high voltage, low ESR and high ripple currents

Also has a long life at 125°C

Suitable for lead free flow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy