Nichicon 100 μF Aluminium Electrolytic Capacitor 20V dc, Radial, Through Hole - RNS1D101MDN1PH Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP461.40

(exc. VAT)

PHP516.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
10 - 90PHP46.14PHP461.40
100 - 490PHP44.754PHP447.54
500 - 990PHP43.411PHP434.11
1000 - 1990PHP42.108PHP421.08
2000 +PHP40.843PHP408.43

*price indicative

Packaging Options:
RS Stock No.:
714-9629
Mfr. Part No.:
RNS1D101MDN1PH
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

100μF

Voltage

20V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Height

12.5mm

Polarity

Polar

Length

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

4.5A

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Automotive Standard

No

Equivalent Series Resistance ESR

15mΩ

Series

NS

Tolerance

±20 %

Leakage Current

300μA

Dissipation Factor

6%

NS Series Solid Electrolytic Radial


Great Frequency & Temperature characteristics due to the Functional Polymer cathode

Low ESR at a high frequency range

High Ripple Current capability

Long life and high reliability

Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply

Solid Radial 105°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy