Nichicon 330 μF Capacitor 6.3V dc, Surface Solder - UWT0J331MCL1GS SMD
- RS Stock No.:
- 739-2804
- Mfr. Part No.:
- UWT0J331MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP139.90
(exc. VAT)
PHP156.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Plus 220 unit(s) shipping from November 16, 2026
- Final 1,700 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | PHP13.99 | PHP139.90 | - |
| 250 - 990 | PHP13.571 | PHP135.71 | 2% |
| 1000 - 1490 | PHP13.029 | PHP130.29 | 6% |
| 1500 - 1990 | PHP12.377 | PHP123.77 | 11% |
| 2000 + | PHP11.633 | PHP116.33 | 16% |
*price indicative
- RS Stock No.:
- 739-2804
- Mfr. Part No.:
- UWT0J331MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Height | 7.7mm | |
| Polarity | Polar | |
| Length | 7.7mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q200 | |
| Series | WT | |
| Leakage Current | 20.8μA | |
| Ripple Current | 105mA | |
| Tolerance ± | 0.2 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Height 7.7mm | ||
Polarity Polar | ||
Length 7.7mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q200 | ||
Series WT | ||
Leakage Current 20.8μA | ||
Ripple Current 105mA | ||
Tolerance ± 0.2 | ||
WT Series
WT Aluminium Electrolytic Capacitor series
Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape
Related links
- Nichicon 330 μF Capacitor 6.3V dc, Surface Solder SMD
- Nichicon 470 μF Capacitor 6.3V dc, Surface Solder - UWT0J471MNL1GS SMD
- Nichicon 1000 μF Capacitor 6.3V dc, Surface Solder - UUD0J102MNL1GS SMD
- Nichicon 100 μF Capacitor 6.3V dc, Surface Solder - UUA0J101MCL1GS
- Nichicon 100 μF Capacitor 6.3V dc, Surface Solder - UWZ0J101MCL1GB
- Nichicon 330 μF Capacitor 6.3V dc, Surface Solder - UCD0J331MCL1GS
- Nichicon 100 μF Capacitor 6.3V dc, Surface Solder - UCD0J101MCL1GS
- Nichicon 330 μF Capacitor 25V dc, Surface Solder SMD
