Nichicon 1000 μF Capacitor 6.3V dc, Surface Solder - UUD0J102MNL1GS SMD
- RS Stock No.:
- 832-183
- Mfr. Part No.:
- UUD0J102MNL1GS
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP788.34
(exc. VAT)
PHP882.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP39.417 | PHP788.34 |
| 200 - 980 | PHP24.434 | PHP488.68 |
| 1000 - 1980 | PHP18.902 | PHP378.04 |
| 2000 + | PHP11.941 | PHP238.82 |
*price indicative
- RS Stock No.:
- 832-183
- Mfr. Part No.:
- UUD0J102MNL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 8.3mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Width | 8.3mm | |
| Series | UD | |
| Tolerance ± | 0.2 | |
| Ripple Current | 450mA | |
| Leakage Current | 3μA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.28% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Height 10mm | ||
Polarity Polar | ||
Length 8.3mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 8.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Width 8.3mm | ||
Series UD | ||
Tolerance ± 0.2 | ||
Ripple Current 450mA | ||
Leakage Current 3μA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.28% | ||
The Nichicon Electrolytic capacitor offers low impedance with a rated voltage of 100V, Ideal for high-performance applications. It ensures reliable operation within a wide temperature range, making it suitable for demanding electronic environments.
Operates effectively within a temperature range of -55 to +105°C
Rated capacitance of 1000μF ensures high energy storage capacity
Leakage current remains below specified limits for enhanced reliability
Compliant with RoHS directive for environmental safety
Related links
- Nichicon 1000 μF Capacitor 6.3V dc, Surface Solder - UUD0J102MNL1GS SMD
- Nichicon 330 μF Capacitor 6.3V dc, Surface Solder SMD
- Nichicon 470 μF Capacitor 6.3V dc, Surface Solder - UWT0J471MNL1GS SMD
- Nichicon 330 μF Capacitor 6.3V dc, Surface Solder - UWT0J331MCL1GS SMD
- Nichicon 1000 μF Capacitor 6.3V dc, Surface Solder - UWZ0J102MCL1GS
- Nichicon 1000 μF Capacitor 6.3V dc, Surface Solder - UWT0J102MNL1GS
- Nichicon 220 μF Capacitor 6.3V dc, Surface Solder
- Nichicon 220 μF Capacitor 6.3V dc, Surface Solder - UCW0J221MCL1GS
