Nichicon 100 μF Capacitor 6.3V dc, Surface Solder - UUA0J101MCL1GS

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP155.80

(exc. VAT)

PHP174.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship from another location
  • Plus 480 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 990PHP15.58PHP155.80-
1000 - 4990PHP15.05PHP150.503%
5000 - 9990PHP14.805PHP148.054%
10000 +PHP14.56PHP145.606%

*price indicative

RS Stock No.:
490-7747
Mfr. Part No.:
UUA0J101MCL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

100μF

Voltage

6.3V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Polarity

Polar

Height

5.8mm

Length

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

3000 h

Standards/Approvals

RoHS

Leakage Current

3μA

Series

UUA

Automotive Standard

AEC-Q200

Tolerance ±

0.2

Ripple Current

69mA

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitors UA Series 105°C


Long-life Surface mount type

Lead-free construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy