Nichicon 100 μF Capacitor 6.3V dc, Surface Solder - UWZ0J101MCL1GB

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP128.80

(exc. VAT)

PHP144.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,530 unit(s), ready to ship from another location

Units
Per Unit
Per Tape*
10 - 90PHP12.88PHP128.80
100 - 490PHP12.495PHP124.95
500 +PHP11.746PHP117.46

*price indicative

Packaging Options:
RS Stock No.:
243-7354
Mfr. Part No.:
UWZ0J101MCL1GB
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100μF

Product Type

Capacitor

Voltage

6.3V dc

Construction

Chip Type

Mount Type

Surface

Packaging

Tape

Polarity

Bipolar

Height

5.4mm

Length

5.4mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

863, EU, EU 2015, RoHS 2011

Width

6.6mm

Series

WZ

Automotive Standard

AEC-Q200

Leakage Current

3μA

Ripple Current

60mA

Tolerance ±

20%

Dissipation Factor

0.14%

The Nichicon's UWZ series is chip type aluminum capacitor operataed over wide range of –55 to +105°C temperature and suitable for reflow condition.

Corresponding with 260°C peak reflow soldering

Recomended reflow condition : 260°C peak 5 sec 230°C over 60 sec 2 times (φ8 x 6.2, φ10 x 10 : 1 time)

Chip type operating over wide temperature range of to –55 to +105°C

Applicable to automatic mounting mach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy