Nichicon 100 μF Capacitor 6.3V dc, Surface Solder
- RS Stock No.:
- 243-7352
- Mfr. Part No.:
- UWZ0J101MCL1GB
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP9,260.00
(exc. VAT)
PHP10,370.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP9.26 | PHP9,260.00 |
*price indicative
- RS Stock No.:
- 243-7352
- Mfr. Part No.:
- UWZ0J101MCL1GB
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 6.3V dc | |
| Construction | Chip Type | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Height | 5.4mm | |
| Length | 5.4mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 863, EU, EU 2015, RoHS 2011 | |
| Lifetime | 1000 h | |
| Width | 6.6mm | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 60mA | |
| Leakage Current | 3μA | |
| Series | WZ | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 6.3V dc | ||
Construction Chip Type | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Bipolar | ||
Height 5.4mm | ||
Length 5.4mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 863, EU, EU 2015, RoHS 2011 | ||
Lifetime 1000 h | ||
Width 6.6mm | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 60mA | ||
Leakage Current 3μA | ||
Series WZ | ||
Dissipation Factor 0.14% | ||
The Nichicon's UWZ series is chip type aluminum capacitor operataed over wide range of –55 to +105°C temperature and suitable for reflow condition.
Corresponding with 260°C peak reflow soldering
Recomended reflow condition : 260°C peak 5 sec 230°C over 60 sec 2 times (φ8 x 6.2, φ10 x 10 : 1 time)
Chip type operating over wide temperature range of to –55 to +105°C
Applicable to automatic mounting mach
Related links
- Nichicon 100 μF Capacitor 6.3V dc, Surface Solder - UWZ0J101MCL1GB
- Nichicon 100 μF Capacitor 6.3V dc, Surface Solder
- Nichicon 100 μF Capacitor 6.3V dc, Surface Solder - UUA0J101MCL1GS
- Nichicon 100 μF Capacitor 6.3V dc, Surface Solder - UCD0J101MCL1GS
- Nichicon 100 μF Capacitor 6.3V dc, Surface Solder - UWX0J101MCL1GB
- Nichicon 100 μF Capacitor 6.3V dc, Surface Solder - UZG0J101MCL1GB
- Nichicon 100 μF Capacitor 6.3V dc, Surface Solder - UWT0J101MCL1GB
- Nichicon 220 μF Capacitor 6.3V dc, Surface Solder
