Nichicon 100 μF Capacitor 6.3V dc, Surface Solder - UCD0J101MCL1GS

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP145.40

(exc. VAT)

PHP162.80

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 2,080 left, ready to ship from another location
  • Plus 10 unit(s) shipping from November 18, 2026
  • Final 5,000 unit(s) shipping from November 23, 2026

Units
Per Unit
Per Pack*
Saving
10 - 40PHP14.54PHP145.40-
50 - 740PHP14.105PHP141.052%
750 - 2490PHP13.683PHP136.835%
2500 - 2990PHP13.272PHP132.728%
3000 +PHP12.874PHP128.7411%

*price indicative

Packaging Options:
RS Stock No.:
715-1124
Mfr. Part No.:
UCD0J101MCL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

100μF

Voltage

6.3V dc

Construction

Cylindrical Can

Mount Type

Surface

Polarity

Polar

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS 2002/95/EC

Lifetime

2000 h

Series

CD

Automotive Standard

AEC-Q200

Leakage Current

3μA

Ripple Current

240mA

Tolerance ±

0.2

CD Series Low Impedance


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy