Nichicon 8200 μF Capacitor 10V dc, Radial, Through Hole - UHE1A822MHD Radial Lead
- RS Stock No.:
- 490-9715
- Mfr. Part No.:
- UHE1A822MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP553.77
(exc. VAT)
PHP620.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
- Plus 175 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 495 | PHP110.754 | PHP553.77 |
| 500 - 2495 | PHP106.324 | PHP531.62 |
| 2500 - 4995 | PHP101.894 | PHP509.47 |
| 5000 + | PHP99.68 | PHP498.40 |
*price indicative
- RS Stock No.:
- 490-9715
- Mfr. Part No.:
- UHE1A822MHD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 8200μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 35.5mm | |
| Length | 35.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 3.6A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, EU | |
| Lifetime | 8000 h | |
| Lead Pitch | 7.5mm | |
| Series | HE | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 19% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 8200μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 35.5mm | ||
Length 35.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 3.6A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, EU | ||
Lifetime 8000 h | ||
Lead Pitch 7.5mm | ||
Series HE | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 19% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Related links
- Nichicon 10000 μF Capacitor 10V dc Through Hole - UPS1A103MHD Radial Lead
- Nichicon 4700 μF Capacitor 10V dc Through Hole - UPW1A472MHD Radial Lead
- Nichicon 1500 μF Capacitor 10V dc Through Hole - UHE1A152MPD Radial Lead
- Nichicon 3300 μF Capacitor 10V dc Through Hole - UPW1A332MHD Radial Lead
- Panasonic 8200 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 8200 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 8200 μF Capacitor 10V dc Through Hole - 860020280028 Radial Lead
- Panasonic 8200 μF Capacitor 10V dc Through Hole - EEUFS1A822 Radial Lead
