Wurth Elektronik 8200 μF Capacitor 10V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 840-4841
- Mfr. Part No.:
- 860020280028
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 10 more to save PHP111.15
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP289.18
(exc. VAT)
PHP323.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 62 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | PHP144.59 | PHP289.18 | - |
| 10 - 18 | PHP133.475 | PHP266.95 | PHP111.15 |
| 20 - 38 | PHP117.41 | PHP234.82 | PHP543.60 |
| 40 - 198 | PHP108.785 | PHP217.57 | PHP1,432.20 |
| 200 + | PHP91.24 | PHP182.48 | PHP10,670.00 |
*price indicative
- RS Stock No.:
- 840-4841
- Mfr. Part No.:
- 860020280028
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 8200μF | |
| Voltage | 10V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 31.5mm | |
| Polarity | Polar | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.8A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 820μA | |
| Series | WCAP-ATG5 | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 17% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 8200μF | ||
Voltage 10V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 31.5mm | ||
Polarity Polar | ||
Length 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.8A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 820μA | ||
Series WCAP-ATG5 | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 17% | ||
Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF
Related links
- Wurth Elektronik 8200 μF Capacitor 10V dc Through Hole - 860020280028 Radial Lead
- Wurth Elektronik 8200 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 8200 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 220 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 8200 μF Capacitor 16V dc Through Hole - 860010380028 Radial Lead
- Wurth Elektronik 8200 μF Capacitor 25V dc Through Hole - 860020481029 Radial Lead
- Wurth Elektronik 470 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 10V dc Through Hole Radial Lead
