Wurth Elektronik 470 μF Capacitor 10V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-4182
- Mfr. Part No.:
- 860160273020
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 125 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP406.50
(exc. VAT)
PHP455.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 775 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | PHP16.26 | PHP406.50 | - |
| 125 - 225 | PHP14.889 | PHP372.23 | 8% |
| 250 - 475 | PHP13.067 | PHP326.68 | 19% |
| 500 - 2475 | PHP12.127 | PHP303.18 | 25% |
| 2500 + | PHP10.168 | PHP254.20 | 37% |
*price indicative
- RS Stock No.:
- 839-4182
- Mfr. Part No.:
- 860160273020
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 10V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Height | 15mm | |
| Polarity | Polar | |
| Length | 15mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 480mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 4000 h | |
| Lead Pitch | 2.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | WCAP-ATLL | |
| Tolerance | ±20 % | |
| Leakage Current | 47μA | |
| Dissipation Factor | 19% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 10V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Height 15mm | ||
Polarity Polar | ||
Length 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 480mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 4000 h | ||
Lead Pitch 2.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series WCAP-ATLL | ||
Tolerance ±20 % | ||
Leakage Current 47μA | ||
Dissipation Factor 19% | ||
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
Features and Benefits
Related links
- Wurth Elektronik 470 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 470 μF Capacitor 10V dc Through Hole - 860160273020 Radial Lead
- Wurth Elektronik 470 μF Capacitor 10V dc Through Hole - 860020273011 Radial Lead
- Wurth Elektronik 470 μF Capacitor 10V dc Through Hole - 860010273011 Radial Lead
- Wurth Elektronik 470 μF Capacitor 10V dc Through Hole - 860240275007 Radial Lead
- Wurth Elektronik 470 nF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 470 nF Capacitor 400V dc Through Hole Radial Lead
- Wurth Elektronik 470 nF Capacitor 100V dc Through Hole Radial Lead
