Wurth Elektronik 330 μF Capacitor 10V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-8891
- Mfr. Part No.:
- 860040273003
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP319.00
(exc. VAT)
PHP357.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 100 | PHP12.76 | PHP319.00 |
| 125 - 225 | PHP12.378 | PHP309.45 |
| 250 - 475 | PHP12.007 | PHP300.18 |
| 500 - 2475 | PHP11.647 | PHP291.18 |
| 2500 + | PHP11.297 | PHP282.43 |
*price indicative
- RS Stock No.:
- 839-8891
- Mfr. Part No.:
- 860040273003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 380mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 4000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 33μA | |
| Automotive Standard | No | |
| Series | WCAP-ATUL | |
| Tolerance | ±20 % | |
| Dissipation Factor | 19% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 380mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 4000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 33μA | ||
Automotive Standard No | ||
Series WCAP-ATUL | ||
Tolerance ±20 % | ||
Dissipation Factor 19% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 330 μF Capacitor 10V dc Through Hole - 860040273003 Radial Lead
- Wurth Elektronik 330 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 10V dc Through Hole - 860160274017 Radial Lead
- Wurth Elektronik 330 nF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 63V dc Through Hole Radial Lead
