Wurth Elektronik 330 μF Capacitor 63V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 840-5018
- Mfr. Part No.:
- 860020778020
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 25 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP291.55
(exc. VAT)
PHP326.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 25, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP58.31 | PHP291.55 | - |
| 25 - 45 | PHP53.732 | PHP268.66 | 7% |
| 50 - 95 | PHP47.19 | PHP235.95 | 19% |
| 100 - 495 | PHP43.742 | PHP218.71 | 24% |
| 500 + | PHP36.776 | PHP183.88 | 36% |
*price indicative
- RS Stock No.:
- 840-5018
- Mfr. Part No.:
- 860020778020
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 580mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | WCAP-ATG5 | |
| Leakage Current | 207.9μA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 9% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 580mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series WCAP-ATG5 | ||
Leakage Current 207.9μA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 9% | ||
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
Related links
- Wurth Elektronik 330 μF Capacitor 63V dc Through Hole - 860020778020 Radial Lead
- Wurth Elektronik 330 nF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 330 nF Capacitor 63V dc Through Hole - 860010772003 Radial Lead
- Wurth Elektronik 330 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 330 μF Capacitor 16V dc Through Hole Radial Lead
