Panasonic 8200 μF Capacitor 10V dc, Radial, Through Hole - EEUFS1A822 Radial Lead
- RS Stock No.:
- 145-8404
- Mfr. Part No.:
- EEUFS1A822
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 500 more to save PHP2,397.00
View bulk pricing optionsSubtotal (1 box of 100 units)*
PHP9,109.50
(exc. VAT)
PHP10,202.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 500 unit(s) shipping from January 18, 2027
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | PHP91.095 | PHP9,109.50 | - |
| 500 + | PHP86.301 | PHP8,630.10 | PHP2,397.00 |
*price indicative
- RS Stock No.:
- 145-8404
- Mfr. Part No.:
- EEUFS1A822
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 8200μF | |
| Voltage | 10V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 3.8A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 0pA | |
| Tolerance | ±20 % | |
| Series | FS | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.19% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 8200μF | ||
Voltage 10V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Height 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 3.8A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Leakage Current 0pA | ||
Tolerance ±20 % | ||
Series FS | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.19% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 8200 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 8200 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 8200 μF Capacitor 10V dc Through Hole - 860020280028 Radial Lead
- Nichicon 8200 μF Capacitor 10V dc Through Hole - UHE1A822MHD Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 10V dc Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A101 Radial Lead
- Panasonic 1200 μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A122L Radial Lead
- Panasonic 3300 μF Capacitor 10V dc Through Hole Radial Lead
