Panasonic 100 μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFR1A101 Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

PHP1,500.00

(exc. VAT)

PHP1,680.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
200 - 400PHP7.50PHP1,500.00
600 +PHP6.25PHP1,250.00

*price indicative

RS Stock No.:
176-3761
Mfr. Part No.:
EEUFR1A101
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

10V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Capacitor Ripple Current

280mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

2mm

Lifetime

1000 h

Series

FR-A

Tolerance

±20 %

Automotive Standard

AEC-Q200

Leakage Current

10μA

Dissipation Factor

0.19%

Panasonic FR-A Series Aluminium Electrolytic Capacitor, 100μF Capacitance, 10V Voltage - EEUFR1A101


This aluminium electrolytic capacitor is designed for a range of electronic applications. With a capacitance of 100 μF and a rated voltage of 10V DC, it is a versatile component for circuits requiring stable performance. The capacitor features a compact radial and through-hole mounting design, with dimensions of 5mm in diameter and an 11mm height, making it suitable for various electronic assemblies.

Features & Benefits


• Operates efficiently in temperature ranges from -40°C to +105°C

• Low leakage current of just 10μA, enhancing circuit reliability

• Capable of handling ripple currents up to 280 mArms

• Polarised construction ensures correct orientation during installation

• Tolerates a capacitance tolerance of ±20% for flexibility in design

• Rated lifetime of 1000 hours at maximum temperature for long-term use

Applications


• Used in power supply filtering for stabilising voltage

• Ideal for decoupling in digital circuits

• Suitable for audio , enhancing sound quality

• Utilised in timing circuits requiring reliable capacitance

• Employed in motor drives for improved efficiency

How does this component handle varying environmental conditions?


The capacitor is designed to operate within a wide temperature range of -40°C to +105°C, ensuring reliability in extreme conditions. This makes it suitable for applications in both harsh and standard environments.

What are the specific benefits of the low leakage current design?


A low leakage current of 10μA helps maintain circuit integrity by minimising energy loss, thereby improving overall efficiency and performance in sensitive electronic applications.

In what scenarios is the polarised design advantageous?


The polarised design ensures correct installation, which is crucial in preventing circuit failure. This is particularly important in power supply applications where reversed connections can lead to malfunction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy