Panasonic 470 μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - EEUFR1A471 Radial Lead
- RS Stock No.:
- 766-0056
- Mfr. Part No.:
- EEUFR1A471
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP175.70
(exc. VAT)
PHP196.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- 2,000 unit(s) shipping from August 17, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | PHP17.57 | PHP175.70 |
| 100 - 490 | PHP17.043 | PHP170.43 |
| 500 - 990 | PHP16.53 | PHP165.30 |
| 1000 - 1990 | PHP16.035 | PHP160.35 |
| 2000 + | PHP15.554 | PHP155.54 |
*price indicative
- RS Stock No.:
- 766-0056
- Mfr. Part No.:
- EEUFR1A471
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 470μF | |
| Voltage | 10V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 950mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU REACH, EU RoHS, IATF, ISO | |
| Lifetime | 6000 h | |
| Lead Pitch | 3.5mm | |
| Series | FR-A | |
| Leakage Current | 0μA | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 200% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 470μF | ||
Voltage 10V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 950mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU REACH, EU RoHS, IATF, ISO | ||
Lifetime 6000 h | ||
Lead Pitch 3.5mm | ||
Series FR-A | ||
Leakage Current 0μA | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 200% | ||
Panasonic FR-A Series Aluminium Electrolytic Capacitor, 470μF Capacitance, 10V DC Voltage - EEUFR1A471
Features & Benefits
Applications
What are the implications of the low leakage current?
How does the temperature tolerance affect performance?
What considerations should be taken when designing with this capacitor?
Related links
- Panasonic 470 μF Aluminium Electrolytic Capacitor 10V dc, Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 10V dc, Through Hole Radial Lead
- Nichicon 100 μF Aluminium Electrolytic Capacitor 10V dc, Through Hole Radial Lead
- Nichicon 100 μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - RNS1A101MDN1KX Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - EEUFR1A102L Radial Lead
- Panasonic 1200 μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A122L Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A101 Radial Lead
- Panasonic 1200 μF Aluminium Electrolytic Capacitor 10V dc Through Hole Radial Lead
