Nichicon 1500 μF Capacitor 10V dc, Radial, Through Hole - UHE1A152MPD Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP103.75

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP138.66

(exc. VAT)

PHP155.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP27.732PHP138.66-
125 - 495PHP26.902PHP134.51PHP103.75
500 - 2495PHP26.096PHP130.48PHP818.00
2500 +PHP25.312PHP126.56PHP6,050.00

*price indicative

RS Stock No.:
490-9620
Mfr. Part No.:
UHE1A152MPD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

1500μF

Voltage

10V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Polarity

Polar

Height

25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Capacitor Ripple Current

1.7A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

EU, RoHS

Lead Pitch

5mm

Lifetime

6000 h

Series

HE

Automotive Standard

No

Leakage Current

3μA

Tolerance

±20 %

Dissipation Factor

19%

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitors HE Series 105°C


The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy