Nichicon 4700 μF Capacitor 10V dc, Radial, Through Hole - UPW1A472MHD Radial Lead

This image is representative of the product range

Subtotal (1 bag of 50 units)*

PHP3,619.50

(exc. VAT)

PHP4,054.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 300 unit(s), ready to ship from another location
Units
Per Unit
Per Bag*
50 +PHP72.39PHP3,619.50

*price indicative

RS Stock No.:
173-3306
Mfr. Part No.:
UPW1A472MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

4700μF

Product Type

Capacitor

Voltage

10V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Polarity

Polar

Height

25mm

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Termination Type

Radial Lead

Capacitor Ripple Current

2.6A

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

8000 h

Standards/Approvals

No

Lead Pitch

7.5mm

Series

PW

Automotive Standard

No

Leakage Current

4μA

Tolerance

±20 %

Dissipation Factor

19%

COO (Country of Origin):
MY

PW Series Radial 6.3 to 35V


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy