Nichicon 4700 μF Capacitor 10V dc, Radial, Through Hole - UHE1A472MHD Radial Lead
- RS Stock No.:
- 490-9670
- Mfr. Part No.:
- UHE1A472MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP1,316.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP328.57
(exc. VAT)
PHP368.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | PHP65.714 | PHP328.57 | - |
| 500 - 2495 | PHP63.082 | PHP315.41 | PHP1,316.00 |
| 2500 - 4995 | PHP60.454 | PHP302.27 | PHP13,150.00 |
| 5000 + | PHP59.14 | PHP295.70 | PHP32,870.00 |
*price indicative
- RS Stock No.:
- 490-9670
- Mfr. Part No.:
- UHE1A472MHD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 4700μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Height | 35.5mm | |
| Polarity | Polar | |
| Length | 35.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.9A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 8000 h | |
| Standards/Approvals | EU, RoHS | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Series | HE | |
| Dissipation Factor | 19% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 4700μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Height 35.5mm | ||
Polarity Polar | ||
Length 35.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.9A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 8000 h | ||
Standards/Approvals EU, RoHS | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Series HE | ||
Dissipation Factor 19% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Related links
- Nichicon 4700 μF Capacitor 10V dc Through Hole Radial Lead
- Nichicon 4700 μF Capacitor 10V dc Through Hole - UVY1A472MHD Radial Lead
- Nichicon 4700 μF Capacitor 10V dc Through Hole - UPW1A472MHD Radial Lead
- Nichicon 3300 μF Capacitor 10V dc Through Hole Radial Lead
- Nichicon 680 μF Capacitor 10V dc Through Hole Radial Lead
- Nichicon 3900 μF Capacitor 10V dc Through Hole Radial Lead
- Nichicon 15000 μF Capacitor 10V dc Through Hole Radial Lead
- Nichicon 1500 μF Capacitor 10V dc Through Hole Radial Lead
