Wurth Elektronik 22 μF Capacitor 400V dc, Through Hole - 860021374027
- RS Stock No.:
- 275-9104
- Mfr. Part No.:
- 860021374027
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP178.50
(exc. VAT)
PHP199.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 98 | PHP89.25 | PHP178.50 | - |
| 100 - 198 | PHP82.085 | PHP164.17 | 8% |
| 200 - 398 | PHP71.325 | PHP142.65 | 20% |
| 400 + | PHP58.78 | PHP117.56 | 34% |
*price indicative
- RS Stock No.:
- 275-9104
- Mfr. Part No.:
- 860021374027
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 400V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Ammo Pack | |
| Height | 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 3.5mm | |
| Ripple Current | 200mA | |
| Tolerance | 0 → 40 % | |
| Automotive Standard | No | |
| Leakage Current | 264μA | |
| Series | WCAP-ATG5 | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 400V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Packaging Ammo Pack | ||
Height 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 3.5mm | ||
Ripple Current 200mA | ||
Tolerance 0 → 40 % | ||
Automotive Standard No | ||
Leakage Current 264μA | ||
Series WCAP-ATG5 | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering, smoothing, energy storage and coupling.
Long life +105 degree Celsius
It comes with wave soldering
Related links
- Wurth Elektronik 22 μF Capacitor 400V dc, Through Hole - 860021374027
- Wurth Elektronik 22 μF Capacitor 400V dc Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 400V dc Through Hole - 860021375012 Radial Lead
- Wurth Elektronik 22 μF Capacitor 400V dc Through Hole - 860241378003 Radial Lead
- Wurth Elektronik 22 μF Capacitor 35V dc, Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 250V dc, Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 250V dc, Through Hole - 860241175002
- Wurth Elektronik 22 μF Capacitor 200V dc, Through Hole - 860241075004
