Wurth Elektronik 22 μF Capacitor 400V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-6295
- Distrelec Article No.:
- 304-38-207
- Mfr. Part No.:
- 860241378003
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP216.26
(exc. VAT)
PHP242.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 120 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP108.13 | PHP216.26 |
| 20 - 48 | PHP99.715 | PHP199.43 |
| 50 - 298 | PHP87.69 | PHP175.38 |
| 300 - 598 | PHP81.04 | PHP162.08 |
| 600 + | PHP68.06 | PHP136.12 |
*price indicative
- RS Stock No.:
- 839-6295
- Distrelec Article No.:
- 304-38-207
- Mfr. Part No.:
- 860241378003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 22μF | |
| Product Type | Capacitor | |
| Voltage | 400V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 13mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 557mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Lifetime | 10000 h | |
| Series | WCAP-AT1H | |
| Automotive Standard | No | |
| Leakage Current | 452μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 22μF | ||
Product Type Capacitor | ||
Voltage 400V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 13mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 557mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Lifetime 10000 h | ||
Series WCAP-AT1H | ||
Automotive Standard No | ||
Leakage Current 452μA | ||
Tolerance ±20 % | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
Related links
- Wurth Elektronik 22 μF Capacitor 400V dc Through Hole - 860021375012 Radial Lead
- Wurth Elektronik 22 μF Capacitor 400V dc Through Hole - 860241378003 Radial Lead
- Wurth Elektronik 22 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 35V dc, Through Hole Radial Lead
- Wurth Elektronik 470 nF Capacitor 400V dc Through Hole Radial Lead
- Wurth Elektronik 150 μF Capacitor 400V dc Through Hole Radial Lead
