Wurth Elektronik 22 μF Capacitor 35V dc, Through Hole Radial Lead
- RS Stock No.:
- 839-7292
- Distrelec Article No.:
- 304-44-971
- Mfr. Part No.:
- 860010572003
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP265.75
(exc. VAT)
PHP297.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2,400 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | PHP5.315 | PHP265.75 | - |
| 250 - 450 | PHP5.155 | PHP257.75 | 3% |
| 500 - 950 | PHP4.846 | PHP242.30 | 8% |
| 1000 - 4950 | PHP4.41 | PHP220.50 | 17% |
| 5000 + | PHP3.881 | PHP194.05 | 26% |
*price indicative
- RS Stock No.:
- 839-7292
- Distrelec Article No.:
- 304-44-971
- Mfr. Part No.:
- 860010572003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 22μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Capacitor Ripple Current | 108mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Lead Pitch | 2mm | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Series | WCAP-ATG8 | |
| Automotive Standard | No | |
| Leakage Current | 7.7μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 22μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 11mm | ||
Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Capacitor Ripple Current 108mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Lead Pitch 2mm | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Series WCAP-ATG8 | ||
Automotive Standard No | ||
Leakage Current 7.7μA | ||
Dissipation Factor 12% | ||
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 22 μF Capacitor 35V dc, Through Hole - 860010572003 Radial Lead
- Wurth Elektronik 22 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 35V dc, Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 100V dc Through Hole Radial Lead
