Wurth Elektronik 22 μF Capacitor 35V dc, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP33.75

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP225.50

(exc. VAT)

PHP252.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 975 unit(s) shipping from November 23, 2026
  • Plus 600 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 100PHP9.02PHP225.50-
125 - 225PHP8.75PHP218.75PHP33.75
250 - 475PHP8.225PHP205.63PHP198.75
500 - 2475PHP7.485PHP187.13PHP767.50
2500 +PHP6.586PHP164.65PHP6,085.00

*price indicative

RS Stock No.:
839-9222
Mfr. Part No.:
860160572003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

22μF

Voltage

35V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Pin Count

2

Capacitor Ripple Current

162mA

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Lifetime

4000 h

Standards/Approvals

RoHS

Series

WCAP-ATLL

Automotive Standard

No

Leakage Current

7.7μA

Tolerance

±20 %

Dissipation Factor

12%

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy