Wurth Elektronik 22 μF Capacitor 250V dc, Through Hole Radial Lead
- RS Stock No.:
- 839-5016
- Mfr. Part No.:
- 860131178006
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 839-5016
- Mfr. Part No.:
- 860131178006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 250V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 13mm | |
| Capacitor Ripple Current | 145mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Leakage Current | 110μA | |
| Tolerance | ±20 % | |
| Series | WCAP-ATET | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 250V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 13mm | ||
Capacitor Ripple Current 145mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 125°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Leakage Current 110μA | ||
Tolerance ±20 % | ||
Series WCAP-ATET | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C
WCAP-ATET Aluminium Electrolytic Capacitor series
Features and Benefits
• High temperature product series
• Load life: 1000 h to 2000 h @ +125°C
• Reflow soldering recommended
• Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V
Related links
- Wurth Elektronik 22 μF Capacitor 250V dc, Through Hole - 860131178006 Radial Lead
- Wurth Elektronik 22 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 250V dc, Through Hole - 860241175002
- Wurth Elektronik 22 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 22 μF Capacitor 16V dc Through Hole Radial Lead
