Wurth Elektronik 22 μF Capacitor 35V dc, Through Hole - 860160572003 Radial Lead

This image is representative of the product range

Subtotal (1 box of 2000 units)*

PHP9,640.00

(exc. VAT)

PHP10,800.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
2000 +PHP4.82PHP9,640.00

*price indicative

RS Stock No.:
163-6798
Mfr. Part No.:
860160572003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

162mA

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Standards/Approvals

RoHS

Lifetime

4000 h

Series

WCAP-ATLL

Automotive Standard

No

Tolerance

±20 %

Leakage Current

7.7μA

Dissipation Factor

12%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy