Wurth Elektronik 22 μF Capacitor 400V dc, Through Hole - 860021374027

This image is representative of the product range

Subtotal (1 box of 800 units)*

PHP45,676.80

(exc. VAT)

PHP51,158.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
800 +PHP57.096PHP45,676.80

*price indicative

RS Stock No.:
275-9103
Mfr. Part No.:
860021374027
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

22μF

Voltage

400V dc

Construction

Cylindrical Can

Mount Type

Through Hole

Packaging

Ammo Pack

Height

16mm

Length

16mm

Minimum Operating Temperature

-25°C

Diameter

8mm

Maximum Operating Temperature

105°C

Standards/Approvals

IEC, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Lead Pitch

3.5mm

Lifetime

2000 h

Automotive Standard

No

Tolerance

0 → 40 %

Leakage Current

264μA

Series

WCAP-ATG5

Ripple Current

200mA

Dissipation Factor

15%

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering, smoothing, energy storage and coupling.

Long life +105 degree Celsius

It comes with wave soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy