Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEFN0J101R 1000

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP177.97

(exc. VAT)

PHP199.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 920 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 90PHP17.797PHP177.97
100 - 490PHP17.263PHP172.63
500 +PHP16.226PHP162.26

*price indicative

Packaging Options:
RS Stock No.:
249-1281
Mfr. Part No.:
EEEFN0J101R
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100μF

Product Type

Capacitor

Voltage

6.3V dc

Mount Type

Surface

Packaging

Carrier Tape

Polarity

Polar

Length

5.8mm

Package/Case

1000

Minimum Operating Temperature

-55°C

Diameter

5mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Width

5.3mm

Lifetime

2000 h

Standards/Approvals

RoHS

Series

FN-V

Ripple Current

160mA

Leakage Current

3μA

Equivalent Series Resistance ESR

0.7Ω

Automotive Standard

AEC-Q200

Tolerance ±

0.2

Dissipation Factor

0.26%

The Panasonic aluminum electrolytic capacitors available in different series. FN series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage is 6.3 V to 100 V. Capacitance range 10 μF to 1800 μF.

Endurance 105 °C 2000 h

High capacitance 20 % to 80 % higher than FK series

Wide voltage range from 6.3 V to 100 V

Vibration proof product (3G guaranteed) is available upon request

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy