Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEHB0J101P 1000
- RS Stock No.:
- 537-0708
- Distrelec Article No.:
- 304-33-660
- Mfr. Part No.:
- EEEHB0J101P
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP147.04
(exc. VAT)
PHP164.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 265 unit(s) shipping from November 16, 2026
- Plus 260 unit(s) shipping from November 20, 2026
- Plus 1,000 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP29.408 | PHP147.04 |
| 25 - 370 | PHP28.79 | PHP143.95 |
| 375 - 1245 | PHP27.93 | PHP139.65 |
| 1250 - 1495 | PHP27.092 | PHP135.46 |
| 1500 + | PHP26.274 | PHP131.37 |
*price indicative
- RS Stock No.:
- 537-0708
- Distrelec Article No.:
- 304-33-660
- Mfr. Part No.:
- EEEHB0J101P
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Width | 6.3mm | |
| Automotive Standard | AEC-Q200 | |
| Series | HB | |
| Leakage Current | 6.3μA | |
| Ripple Current | 71mA | |
| Tolerance ± | 0.2 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Package/Case 1000 | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Width 6.3mm | ||
Automotive Standard AEC-Q200 | ||
Series HB | ||
Leakage Current 6.3μA | ||
Ripple Current 71mA | ||
Tolerance ± 0.2 | ||
Panasonic Series HB Aluminium Electrolytic Capacitor, 100 μF Capacitance, 6.3V Voltage - EEEHB0J101P
This aluminium electrolytic capacitor is a surface mount component designed for reliable performance across various electronic applications. Featuring a capacitance of 100μF and a rated voltage of 6.3 V DC, this polarised capacitor measures 6.3mm in diameter and 5.8mm in length. With operational capabilities from -40°C to +105°C and a lifetime of 2000 hours, it is Ideal for high-temperature environments, making it suitable for Advanced electronic systems.
Features & Benefits
• High capacitance of 100μF supports stable performance
• Suitable for surface mounting, ensuring ease of integration
• Polar design minimises the risk of incorrect installation
• Designed for operation at temperatures up to +105°C
• Low leakage current of 6.3μA improves efficiency
• Reliable for 2000 hours of usage under specified conditions
• Suitable for surface mounting, ensuring ease of integration
• Polar design minimises the risk of incorrect installation
• Designed for operation at temperatures up to +105°C
• Low leakage current of 6.3μA improves efficiency
• Reliable for 2000 hours of usage under specified conditions
Applications
• Used in power supply circuits for stable voltage regulation
• Effective in various automation devices for enhanced functionality
• Utilised in consumer electronics for improved circuit performance
• Ideal for telecommunications equipment requiring reliable components
• Effective in various automation devices for enhanced functionality
• Utilised in consumer electronics for improved circuit performance
• Ideal for telecommunications equipment requiring reliable components
What voltage rating is appropriate for this type of capacitor?
The optimal voltage rating for this component is 6.3 V DC, ensuring it operates effectively within its specified limits in various electrical applications.
How do temperature extremes affect performance?
This capacitor operates efficiently in a temperature range from -40°C to +105°C, making it suitable for both low and high-temperature environments found in industrial applications.
What applications can benefit from its 2000-hour lifetime?
Many electronic devices, especially those in automation and telecommunications, can leverage its 2000-hour lifetime, ensuring long-term reliability and reduced maintenance costs.
What potential issues could arise from using it incorrectly?
Incorrect usage, such as reverse polarity, may lead to performance failure or even component damage, highlighting the importance of proper installation in the respective circuits.
Related links
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Solder 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Solder - EEEFK0J101UR 1000
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEFKJ101UAR 1000
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J101P 1000
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEFN0J101R 1000
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEFPJ101UAR 1000
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEFP0J101AP 1000
