Panasonic 100 μF Capacitor 6.3V dc, Surface Solder 1000

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

PHP8,884.00

(exc. VAT)

PHP9,950.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
1000 - 1000PHP8.884PHP8,884.00
2000 - 3000PHP8.734PHP8,734.00
4000 +PHP8.592PHP8,592.00

*price indicative

RS Stock No.:
920-6929
Mfr. Part No.:
EEEHB0J101P
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100μF

Product Type

Capacitor

Voltage

6.3V dc

Mount Type

Surface

Packaging

Tape

Polarity

Polar

Height

5.8mm

Length

5.8mm

Package/Case

1000

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Width

6.3mm

Ripple Current

71mA

Tolerance ±

0.2

Automotive Standard

AEC-Q200

Leakage Current

6.3μA

Series

HB

COO (Country of Origin):
MY

Panasonic Series HB Aluminium Electrolytic Capacitor, 100 μF Capacitance, 6.3V Voltage - EEEHB0J101P


This aluminium electrolytic capacitor is a surface mount component designed for reliable performance across various electronic applications. Featuring a capacitance of 100μF and a rated voltage of 6.3 V DC, this polarised capacitor measures 6.3mm in diameter and 5.8mm in length. With operational capabilities from -40°C to +105°C and a lifetime of 2000 hours, it is Ideal for high-temperature environments, making it suitable for Advanced electronic systems.

Features & Benefits


• High capacitance of 100μF supports stable performance
• Suitable for surface mounting, ensuring ease of integration
• Polar design minimises the risk of incorrect installation
• Designed for operation at temperatures up to +105°C
• Low leakage current of 6.3μA improves efficiency
• Reliable for 2000 hours of usage under specified conditions

Applications


• Used in power supply circuits for stable voltage regulation
• Effective in various automation devices for enhanced functionality
• Utilised in consumer electronics for improved circuit performance
• Ideal for telecommunications equipment requiring reliable components

What voltage rating is appropriate for this type of capacitor?


The optimal voltage rating for this component is 6.3 V DC, ensuring it operates effectively within its specified limits in various electrical applications.

How do temperature extremes affect performance?


This capacitor operates efficiently in a temperature range from -40°C to +105°C, making it suitable for both low and high-temperature environments found in industrial applications.

What applications can benefit from its 2000-hour lifetime?


Many electronic devices, especially those in automation and telecommunications, can leverage its 2000-hour lifetime, ensuring long-term reliability and reduced maintenance costs.

What potential issues could arise from using it incorrectly?


Incorrect usage, such as reverse polarity, may lead to performance failure or even component damage, highlighting the importance of proper installation in the respective circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy