Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEFPJ101UAR 1000
- RS Stock No.:
- 568-874
- Mfr. Part No.:
- EEEFPJ101UAR
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP142.98
(exc. VAT)
PHP160.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 945 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP28.596 | PHP142.98 |
| 25 - 245 | PHP27.736 | PHP138.68 |
| 250 - 495 | PHP26.902 | PHP134.51 |
| 500 - 745 | PHP26.094 | PHP130.47 |
| 750 + | PHP25.312 | PHP126.56 |
*price indicative
- RS Stock No.:
- 568-874
- Mfr. Part No.:
- EEEFPJ101UAR
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Series | FP SMD | |
| Leakage Current | 3μA | |
| Tolerance ± | 0.2 | |
| Ripple Current | 240mA | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 360mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Package/Case 1000 | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Series FP SMD | ||
Leakage Current 3μA | ||
Tolerance ± 0.2 | ||
Ripple Current 240mA | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 360mΩ | ||
Panasonic Capacitor, 100μF Capacitance, 6.3V Voltage - EEEFPJ101UAR
This capacitor is a surface-mount electrolytic component designed for use in automotive and industrial electronic systems where compact, polar capacitance is required. It operates at low voltage and provides energy storage and smoothing in power circuits, suited to board-mounted applications in harsh environments.
Features and Benefits:
• 100μF capacitance delivers stable decoupling and bulk storage
• 6.3V rated voltage supports low-voltage power rails
• Low ESR 360mΩ reduces thermal losses in high-frequency circuits
• Ripple tolerance 240mA enables sustained AC stress handling
• Withstands up to 105°C for elevated temperature operation
• Lifetime 2000h ensures predictable service duration under rated stress
• 6.3V rated voltage supports low-voltage power rails
• Low ESR 360mΩ reduces thermal losses in high-frequency circuits
• Ripple tolerance 240mA enables sustained AC stress handling
• Withstands up to 105°C for elevated temperature operation
• Lifetime 2000h ensures predictable service duration under rated stress
Applications
• Suitable for automotive power-supply filtering on control modules
• Ideal for voltage rail smoothing in motor-control electronics
• Used for decoupling in industrial automation boards
• Can be used for energy buffering in sensor and actuator interfaces
• Ideal for voltage rail smoothing in motor-control electronics
• Used for decoupling in industrial automation boards
• Can be used for energy buffering in sensor and actuator interfaces
What termination and mounting format does it use?
It is a surface-mount device with solder terminations supplied on carrier tape for automated placement.
How is polarity identified and handled in designs?
The component is polar and must be oriented so the negative and positive pads match the PCB land pattern to prevent reverse-bias stress.
What environmental limits should designers consider?
The component is rated for operation down to -55°C and up to 105°C, so thermal cycling and low-temperature performance should be assessed per system conditions.
How does leakage behaviour affect long-term circuits?
Typical leakage is 6.3μA, which is relevant when used in high-impedance circuits or when long discharge times are required.
Are there packaging quantities to support production volumes?
Components are supplied in packages containing 1000 units, facilitating high-volume manufacturing.
Related links
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Solder 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Solder - EEEFK0J101UR 1000
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEFKJ101UAR 1000
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J101P 1000
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEFN0J101R 1000
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEHB0J101P 1000
- Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEFP0J101AP 1000
